
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | STMicroelectronics | |
| Package | PowerFSOP-36 | |
| Operating Temperature | -40℃~+170℃ | |
| Driven Configuration | Full Bridge | |
| Number of Drivers | 1 | |
| Load Type | MOSFET | |
| Input Logic Level - Low | -300mV~800mV | |
| Quiescent Current(Iq) | 5mA | |
| Fall Time | 10us | |
| Rise Time | 500ns | |
| Voltage - Supply | 4V~28V | |
| Features | Enable shutdown、Charge pump boost |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
L9960TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | STMicroelectronics | |
| Package | PowerFSOP-36 | |
| Operating Temperature | -40℃~+170℃ | |
| Driven Configuration | Full Bridge | |
| Number of Drivers | 1 | |
| Load Type | MOSFET | |
| Input Logic Level - Low | -300mV~800mV | |
| Quiescent Current(Iq) | 5mA | |
| Fall Time | 10us | |
| Rise Time | 500ns | |
| Voltage - Supply | 4V~28V | |
| Features | Enable shutdown、Charge pump boost |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the L9960TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

L9960TR datasheets or manufacturer documentation.
Datasheet: L9960TR Datasheet (PDF)
The L9960TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.