


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | STMicroelectronics | |
| Package | VQFN-28-Power | |
| Operating Temperature | -40℃~+125℃ | |
| Driven Configuration | Half-Bridge、Full Bridge | |
| Input Logic Level - High | 1.9V~2.3V | |
| Voltage - Supply | 6.5V~19V | |
| Features | Interleaved conduction protection、Built-in bootstrap diode | |
| Number of Drivers | 2 | |
| Load Type | MOSFET | |
| Input Logic Level - Low | 800mV~1.1V | |
| Quiescent Current(Iq) | 270uA | |
| Fall Time | 360ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PWD13F60 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | STMicroelectronics | |
| Package | VQFN-28-Power | |
| Operating Temperature | -40℃~+125℃ | |
| Driven Configuration | Half-Bridge、Full Bridge | |
| Input Logic Level - High | 1.9V~2.3V | |
| Voltage - Supply | 6.5V~19V | |
| Features | Interleaved conduction protection、Built-in bootstrap diode | |
| Number of Drivers | 2 | |
| Load Type | MOSFET | |
| Input Logic Level - Low | 800mV~1.1V | |
| Quiescent Current(Iq) | 270uA | |
| Fall Time | 360ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PWD13F60. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The PWD13F60 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.