Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. STDRIVE101
STDRIVE101 - 1
STDRIVE101 - 2
STDRIVE101 - 3
Extended1/3
* Images are for reference only
STDRIVE101
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
STDRIVE101
JLCPCB Part #
C2969847
Package
VFQFPN-24(4x4)
Description
-40℃~+125℃ 0V~800mV 1.7mA 2V~5V 3 5.5V~75V 600mA 600mA Enable shutdown、Interleaved conduction protection、Dead-time control、Overcurrent Protection、Built-in bootstrap diode Half-Bridge MOSFET VFQFPN-24(4x4) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerSTMicroelectronics
PackageVFQFPN-24(4x4)
Operating Temperature-40℃~+125℃
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)600mA
Number of Drivers3
Load TypeMOSFET
Input Logic Level - Low0V~800mV
Quiescent Current(Iq)1.7mA
Input Logic Level - High2V~5V
Voltage - Supply5.5V~75V
FeaturesEnable shutdown、Interleaved conduction protection、Dead-time control、Overcurrent Protection、Built-in bootstrap diode
Current - Output Low(IOL)600mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. STDRIVE101
STDRIVE101

* Images are for reference only

STDRIVE101

Extended
Manufacturer

STMicroelectronics

MFR.Part #
STDRIVE101
JLCPCB Part #
C2969847
Package
VFQFPN-24(4x4)
Description
-40℃~+125℃ 0V~800mV 1.7mA 2V~5V 3 5.5V~75V 600mA 600mA Enable shutdown、Interleaved conduction protection、Dead-time control、Overcurrent Protection、Built-in bootstrap diode Half-Bridge MOSFET VFQFPN-24(4x4) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STDRIVE101

* Images are for reference only

STDRIVE101
Extended
Manufacturer

STMicroelectronics

MFR.Part #
STDRIVE101
JLCPCB Part #
C2969847
Package
VFQFPN-24(4x4)
Description
-40℃~+125℃ 0V~800mV 1.7mA 2V~5V 3 5.5V~75V 600mA 600mA Enable shutdown、Interleaved conduction protection、Dead-time control、Overcurrent Protection、Built-in bootstrap diode Half-Bridge MOSFET VFQFPN-24(4x4) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STDRIVE101 Specifications

STDRIVE101 technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerSTMicroelectronics
PackageVFQFPN-24(4x4)
Operating Temperature-40℃~+125℃
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)600mA
Number of Drivers3
Load TypeMOSFET
Input Logic Level - Low0V~800mV
Quiescent Current(Iq)1.7mA
Input Logic Level - High2V~5V
Voltage - Supply5.5V~75V
FeaturesEnable shutdown、Interleaved conduction protection、Dead-time control、Overcurrent Protection、Built-in bootstrap diode
Current - Output Low(IOL)600mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the STDRIVE101. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

STDRIVE101 Documents

STDRIVE101 datasheets or manufacturer documentation.

Datasheet: STDRIVE101 Datasheet (PDF)

STDRIVE101 Schematic Symbol & PCB Footprint

The STDRIVE101 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.