Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. LED1202QTR
LED1202QTR - 1
LED1202QTR - 2
LED1202QTR - 3
Extended1/3
* Images are for reference only
LED1202QTR
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
LED1202QTR
JLCPCB Part #
C2969814
Package
QFN-20(3x3)
Description
-40℃~+85℃ 1% 12 2.6V~5V 20mA 400kHz 5V Analog Over-Temperature Protection (OTP) QFN-20(3x3) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerSTMicroelectronics
PackageQFN-20(3x3)
Constant Current Accuracy1%
Number of Channels12
Voltage - Input(DC)2.6V~5V
Frequency - Switching400kHz
Output Current20mA
FeaturesOver-Temperature Protection (OTP)、LED open-circuit protection
DimmingAnalog
Output Voltage5V
Operating temperature-40℃~+85℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. LED1202QTR
LED1202QTR

* Images are for reference only

LED1202QTR

Extended
Manufacturer

STMicroelectronics

MFR.Part #
LED1202QTR
JLCPCB Part #
C2969814
Package
QFN-20(3x3)
Description
-40℃~+85℃ 1% 12 2.6V~5V 20mA 400kHz 5V Analog Over-Temperature Protection (OTP) QFN-20(3x3) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LED1202QTR

* Images are for reference only

LED1202QTR
Extended
Manufacturer

STMicroelectronics

MFR.Part #
LED1202QTR
JLCPCB Part #
C2969814
Package
QFN-20(3x3)
Description
-40℃~+85℃ 1% 12 2.6V~5V 20mA 400kHz 5V Analog Over-Temperature Protection (OTP) QFN-20(3x3) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LED1202QTR Specifications

LED1202QTR technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerSTMicroelectronics
PackageQFN-20(3x3)
Constant Current Accuracy1%
Number of Channels12
Voltage - Input(DC)2.6V~5V
Frequency - Switching400kHz
Output Current20mA
FeaturesOver-Temperature Protection (OTP)、LED open-circuit protection
DimmingAnalog
Output Voltage5V
Operating temperature-40℃~+85℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LED1202QTR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LED1202QTR Documents

LED1202QTR datasheets or manufacturer documentation.

Datasheet: LED1202QTR Datasheet (PDF)

LED1202QTR Schematic Symbol & PCB Footprint

The LED1202QTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.