Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. L6599AD
L6599AD - 1
L6599AD - 2
L6599AD - 3
Extended1/3
* Images are for reference only
L6599AD
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
L6599AD
JLCPCB Part #
C2969779
Package
SO-16
Description
0℃~+105℃ 50% 60kHz~250kHz 618V 8.85V~16V 830mW Half-Bridge Over Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection、Soft Start SO-16 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerSTMicroelectronics
PackageSO-16
Operating Temperature0℃~+105℃
Frequency - Switching60kHz~250kHz
Voltage - Supply8.85V~16V
Output Current800mA
Duty Cycle(Max)50%
Feedback SystemSecondary-Side Feedback
IsolationIsolation
FeaturesOver Current Protection、Short Circuit Protection、Soft-start
TopologyHalf-Bridge
Pd - Power Dissipation830mW
Voltage - Breakdown618V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. L6599AD
L6599AD

* Images are for reference only

L6599AD

Extended
Manufacturer

STMicroelectronics

MFR.Part #
L6599AD
JLCPCB Part #
C2969779
Package
SO-16
Description
0℃~+105℃ 50% 60kHz~250kHz 618V 8.85V~16V 830mW Half-Bridge Over Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection、Soft Start SO-16 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

L6599AD

* Images are for reference only

L6599AD
Extended
Manufacturer

STMicroelectronics

MFR.Part #
L6599AD
JLCPCB Part #
C2969779
Package
SO-16
Description
0℃~+105℃ 50% 60kHz~250kHz 618V 8.85V~16V 830mW Half-Bridge Over Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection、Soft Start SO-16 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

L6599AD Specifications

L6599AD technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerSTMicroelectronics
PackageSO-16
Operating Temperature0℃~+105℃
Frequency - Switching60kHz~250kHz
Voltage - Supply8.85V~16V
Output Current800mA
Duty Cycle(Max)50%
Feedback SystemSecondary-Side Feedback
IsolationIsolation
FeaturesOver Current Protection、Short Circuit Protection、Soft-start
TopologyHalf-Bridge
Pd - Power Dissipation830mW
Voltage - Breakdown618V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the L6599AD. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

L6599AD Documents

L6599AD datasheets or manufacturer documentation.

Datasheet: L6599AD Datasheet (PDF)

L6599AD Schematic Symbol & PCB Footprint

The L6599AD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.

Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information