
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | TOSHIBA | |
| Package | SOIC-4-175mil | |
| Operating Temperature | -25℃~+100℃ | |
| Forward Current(If) | 12mA | |
| Rise time | 300us | |
| Output Type | Photodiode | |
| Output Current | 50uA | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Reverse Voltage | 3V | |
| Input type | DC | |
| Fall time | 1ms | |
| Voltage - Forward(Vf) | 1.65V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TLP3905(E technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | TOSHIBA | |
| Package | SOIC-4-175mil | |
| Operating Temperature | -25℃~+100℃ | |
| Forward Current(If) | 12mA | |
| Rise time | 300us | |
| Output Type | Photodiode | |
| Output Current | 50uA | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Reverse Voltage | 3V | |
| Input type | DC | |
| Fall time | 1ms | |
| Voltage - Forward(Vf) | 1.65V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLP3905(E. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The TLP3905(E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.