Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. SSP7903P50PR
SSP7903P50PR - 1
SSP7903P50PR - 2
SSP7903P50PR - 3
SSP7903P50PR - 4
Extended1/4
* Images are for reference only
SSP7903P50PR
Attributes
Value
Manufacturer
Shanghai Siproin Microelectronics
MFR.Part #
SSP7903P50PR
JLCPCB Part #
C2965588
Package
SOT-89
Description
-40℃~+85℃@(Ta) 1 1.5V@(1A) 1A 3.6uA 40V 54.5dB@(1kHz) 5V Fixed Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive SOT-89 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerShanghai Siproin Microelectronics
PackageSOT-89
Power Supply Rejection Ratio (PSRR)54.5dB@(1kHz)
standby current3.6uA
Operating Temperature-40℃~+85℃@(Ta)
Output TypeFixed
Voltage - Supply40V
Output Current1A
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown
Voltage Dropout1.5V@(1A)
Output Voltage5V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. SSP7903P50PR
SSP7903P50PR

* Images are for reference only

SSP7903P50PR

Extended
Manufacturer

Shanghai Siproin Microelectronics

MFR.Part #
SSP7903P50PR
JLCPCB Part #
C2965588
Package
SOT-89
Description
-40℃~+85℃@(Ta) 1 1.5V@(1A) 1A 3.6uA 40V 54.5dB@(1kHz) 5V Fixed Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive SOT-89 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SSP7903P50PR

* Images are for reference only

SSP7903P50PR
Extended
Manufacturer

Shanghai Siproin Microelectronics

MFR.Part #
SSP7903P50PR
JLCPCB Part #
C2965588
Package
SOT-89
Description
-40℃~+85℃@(Ta) 1 1.5V@(1A) 1A 3.6uA 40V 54.5dB@(1kHz) 5V Fixed Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive SOT-89 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SSP7903P50PR Specifications

SSP7903P50PR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerShanghai Siproin Microelectronics
PackageSOT-89
Power Supply Rejection Ratio (PSRR)54.5dB@(1kHz)
standby current3.6uA
Operating Temperature-40℃~+85℃@(Ta)
Output TypeFixed
Voltage - Supply40V
Output Current1A
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown
Voltage Dropout1.5V@(1A)
Output Voltage5V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SSP7903P50PR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SSP7903P50PR Documents

SSP7903P50PR datasheets or manufacturer documentation.

Datasheet: SSP7903P50PR Datasheet (PDF)

SSP7903P50PR Schematic Symbol & PCB Footprint

The SSP7903P50PR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.