Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Diodes
  5. Schottky Diodes
  6. MBR0520W B2
MBR0520W B2 - 1
MBR0520W B2 - 2
MBR0520W B2 - 3
MBR0520W B2 - 4
Extended1/4
* Images are for reference only
MBR0520W B2
Attributes
Value
Manufacturer
Slkor(SLKORMICRO Elec.)
MFR.Part #
MBR0520W B2
JLCPCB Part #
C2965564
Package
SOD-123
Description
-55℃~+125℃ 20V 250uA@20V 25A 390mV@0.5A 500mA Independent SOD-123 Schottky Diodes ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryDiodes/Schottky Diodes
ManufacturerSlkor(SLKORMICRO Elec.)
PackageSOD-123
Voltage - Forward(Vf@If)390mV@0.5A
Non-Repetitive Peak Forward Surge Current25A
Voltage - DC Reverse(Vr)20V
Operating Junction Temperature Range-55℃~+125℃
Diode ConfigurationStandalone
Current - Rectified500mA
Reverse Leakage Current (Ir)250uA@20V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Diodes
  5. Schottky Diodes
  6. MBR0520W B2
MBR0520W B2

* Images are for reference only

MBR0520W B2

Extended
Manufacturer

Slkor(SLKORMICRO Elec.)

MFR.Part #
MBR0520W B2
JLCPCB Part #
C2965564
Package
SOD-123
Description
-55℃~+125℃ 20V 250uA@20V 25A 390mV@0.5A 500mA Independent SOD-123 Schottky Diodes ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MBR0520W B2

* Images are for reference only

MBR0520W B2
Extended
Manufacturer

Slkor(SLKORMICRO Elec.)

MFR.Part #
MBR0520W B2
JLCPCB Part #
C2965564
Package
SOD-123
Description
-55℃~+125℃ 20V 250uA@20V 25A 390mV@0.5A 500mA Independent SOD-123 Schottky Diodes ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MBR0520W B2 Specifications

MBR0520W B2 technical specifications, attributes, and parameters.

AttributesValue
CategoryDiodes/Schottky Diodes
ManufacturerSlkor(SLKORMICRO Elec.)
PackageSOD-123
Voltage - Forward(Vf@If)390mV@0.5A
Non-Repetitive Peak Forward Surge Current25A
Voltage - DC Reverse(Vr)20V
Operating Junction Temperature Range-55℃~+125℃
Diode ConfigurationStandalone
Current - Rectified500mA
Reverse Leakage Current (Ir)250uA@20V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MBR0520W B2. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MBR0520W B2 Documents

MBR0520W B2 datasheets or manufacturer documentation.

Datasheet: MBR0520W B2 Datasheet (PDF)

MBR0520W B2 Schematic Symbol & PCB Footprint

The MBR0520W B2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.