Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. ST2L05R3300PS
ST2L05R3300PS - 1
ST2L05R3300PS - 2
ST2L05R3300PS - 3
Extended1/3
* Images are for reference only
ST2L05R3300PS
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
ST2L05R3300PS
JLCPCB Part #
C2965434
Package
DFN-8(5x6)
Description
0.003%Vout 0℃~+125℃@(Tj) 1.25V~5.7V、3.3V 1.3V@(1A) 1A、1A 2 5mA 60dB@(120Hz) 7V Fixed、Adjustable Over Current Protection、Over Temperature Protection、Thermal Shutdown Positive DFN-8(5x6) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerSTMicroelectronics
PackageDFN-8(5x6)
Power Supply Rejection Ratio (PSRR)60dB@(120Hz)
Operating Temperature0℃~+125℃@(Tj)
standby current5mA
Noise0.003%Vout
Voltage - Supply7V
Output TypeFixed、Adjustable
Output Current1A、1A
Output ConfigurationPositive
FeaturesOver Current Protection、Thermal shutdown、Noise bypass terminal
Output Voltage1.25V~5.7V、3.3V
Voltage Dropout1.3V@(1A)
Number of Outputs2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. ST2L05R3300PS
ST2L05R3300PS

* Images are for reference only

ST2L05R3300PS

Extended
Manufacturer

STMicroelectronics

MFR.Part #
ST2L05R3300PS
JLCPCB Part #
C2965434
Package
DFN-8(5x6)
Description
0.003%Vout 0℃~+125℃@(Tj) 1.25V~5.7V、3.3V 1.3V@(1A) 1A、1A 2 5mA 60dB@(120Hz) 7V Fixed、Adjustable Over Current Protection、Over Temperature Protection、Thermal Shutdown Positive DFN-8(5x6) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ST2L05R3300PS

* Images are for reference only

ST2L05R3300PS
Extended
Manufacturer

STMicroelectronics

MFR.Part #
ST2L05R3300PS
JLCPCB Part #
C2965434
Package
DFN-8(5x6)
Description
0.003%Vout 0℃~+125℃@(Tj) 1.25V~5.7V、3.3V 1.3V@(1A) 1A、1A 2 5mA 60dB@(120Hz) 7V Fixed、Adjustable Over Current Protection、Over Temperature Protection、Thermal Shutdown Positive DFN-8(5x6) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ST2L05R3300PS Specifications

ST2L05R3300PS technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerSTMicroelectronics
PackageDFN-8(5x6)
Power Supply Rejection Ratio (PSRR)60dB@(120Hz)
Operating Temperature0℃~+125℃@(Tj)
standby current5mA
Noise0.003%Vout
Voltage - Supply7V
Output TypeFixed、Adjustable
Output Current1A、1A
Output ConfigurationPositive
FeaturesOver Current Protection、Thermal shutdown、Noise bypass terminal
Output Voltage1.25V~5.7V、3.3V
Voltage Dropout1.3V@(1A)
Number of Outputs2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ST2L05R3300PS. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ST2L05R3300PS Documents

ST2L05R3300PS datasheets or manufacturer documentation.

Datasheet: ST2L05R3300PS Datasheet (PDF)

ST2L05R3300PS Schematic Symbol & PCB Footprint

The ST2L05R3300PS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.