Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. L78M12CV
L78M12CV - 1
L78M12CV - 2
L78M12CV - 3
L78M12CV - 4
Extended1/4
* Images are for reference only
L78M12CV
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
L78M12CV
JLCPCB Part #
C2965430
Package
TO-220-3
Description
0℃~+150℃@(Tj) 1 11.4V~12.6V 27V 2V 500mA 55dB@(120Hz) 6mA 75uV Fixed Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive TO-220-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerSTMicroelectronics
PackageTO-220-3
Power Supply Rejection Ratio (PSRR)55dB@(120Hz)
Operating Temperature0℃~+150℃@(Tj)
standby current6mA
Noise75uV
Output TypeFixed
Voltage - Supply27V
Output Current500mA
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown
Output Voltage11.4V~12.6V
Voltage Dropout2V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. L78M12CV
L78M12CV

* Images are for reference only

L78M12CV

Extended
Manufacturer

STMicroelectronics

MFR.Part #
L78M12CV
JLCPCB Part #
C2965430
Package
TO-220-3
Description
0℃~+150℃@(Tj) 1 11.4V~12.6V 27V 2V 500mA 55dB@(120Hz) 6mA 75uV Fixed Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive TO-220-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

L78M12CV

* Images are for reference only

L78M12CV
Extended
Manufacturer

STMicroelectronics

MFR.Part #
L78M12CV
JLCPCB Part #
C2965430
Package
TO-220-3
Description
0℃~+150℃@(Tj) 1 11.4V~12.6V 27V 2V 500mA 55dB@(120Hz) 6mA 75uV Fixed Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive TO-220-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

L78M12CV Specifications

L78M12CV technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerSTMicroelectronics
PackageTO-220-3
Power Supply Rejection Ratio (PSRR)55dB@(120Hz)
Operating Temperature0℃~+150℃@(Tj)
standby current6mA
Noise75uV
Output TypeFixed
Voltage - Supply27V
Output Current500mA
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown
Output Voltage11.4V~12.6V
Voltage Dropout2V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the L78M12CV. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

L78M12CV Documents

L78M12CV datasheets or manufacturer documentation.

Datasheet: L78M12CV Datasheet (PDF)

L78M12CV Schematic Symbol & PCB Footprint

The L78M12CV schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.