Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. Semiconductor Discharge Tubes (TSS)
  6. SMTPA240
SMTPA240 - 1
SMTPA240 - 2
SMTPA240 - 3
Extended1/3
* Images are for reference only
SMTPA240
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
SMTPA240
JLCPCB Part #
C2965429
Package
SMB
Description
12pF 150mA 240V 2uA 320V 50A SMB Semiconductor Discharge Tubes (TSS) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/Semiconductor Discharge Tubes (TSS)
ManufacturerSTMicroelectronics
PackageSMB
Peak Pulse Current-Ipp (10/1000us)50A
Off-state Capacitance (Co)12pF
Hold Current(Ih)150mA
Current - Leakage2uA
Peak off - state voltage(Vdrm)240V
Switching Voltage(Vs)320V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. Semiconductor Discharge Tubes (TSS)
  6. SMTPA240
SMTPA240

* Images are for reference only

SMTPA240

Extended
Manufacturer

STMicroelectronics

MFR.Part #
SMTPA240
JLCPCB Part #
C2965429
Package
SMB
Description
12pF 150mA 240V 2uA 320V 50A SMB Semiconductor Discharge Tubes (TSS) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SMTPA240

* Images are for reference only

SMTPA240
Extended
Manufacturer

STMicroelectronics

MFR.Part #
SMTPA240
JLCPCB Part #
C2965429
Package
SMB
Description
12pF 150mA 240V 2uA 320V 50A SMB Semiconductor Discharge Tubes (TSS) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SMTPA240 Specifications

SMTPA240 technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/Semiconductor Discharge Tubes (TSS)
ManufacturerSTMicroelectronics
PackageSMB
Peak Pulse Current-Ipp (10/1000us)50A
Off-state Capacitance (Co)12pF
Hold Current(Ih)150mA
Current - Leakage2uA
Peak off - state voltage(Vdrm)240V
Switching Voltage(Vs)320V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SMTPA240. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SMTPA240 Documents

SMTPA240 datasheets or manufacturer documentation.

Datasheet: SMTPA240 Datasheet (PDF)

SMTPA240 Schematic Symbol & PCB Footprint

The SMTPA240 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.