Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. LDFM33PVR
LDFM33PVR - 1
LDFM33PVR - 2
LDFM33PVR - 3
Extended1/3
* Images are for reference only
LDFM33PVR
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
LDFM33PVR
JLCPCB Part #
C2965389
Package
DFN-6(2x2)
Description
-40℃~+125℃@(Tj) 1 16V 3.3V 300mV@(500mA) 500mA 52dB@(10kHz) 800uA Fixed PG Pin、Over Current Protection、Over Temperature Protection Positive DFN-6(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerSTMicroelectronics
PackageDFN-6(2x2)
Power Supply Rejection Ratio (PSRR)52dB@(10kHz)
standby current800uA
Operating Temperature-40℃~+125℃@(Tj)
Output TypeFixed
Voltage - Supply16V
Output Current500mA
Output ConfigurationPositive
FeaturesOver Current Protection、Thermal shutdown、Enable control、Operating status indication
Output Voltage3.3V
Voltage Dropout300mV@(500mA)
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. LDFM33PVR
LDFM33PVR

* Images are for reference only

LDFM33PVR

Extended
Manufacturer

STMicroelectronics

MFR.Part #
LDFM33PVR
JLCPCB Part #
C2965389
Package
DFN-6(2x2)
Description
-40℃~+125℃@(Tj) 1 16V 3.3V 300mV@(500mA) 500mA 52dB@(10kHz) 800uA Fixed PG Pin、Over Current Protection、Over Temperature Protection Positive DFN-6(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LDFM33PVR

* Images are for reference only

LDFM33PVR
Extended
Manufacturer

STMicroelectronics

MFR.Part #
LDFM33PVR
JLCPCB Part #
C2965389
Package
DFN-6(2x2)
Description
-40℃~+125℃@(Tj) 1 16V 3.3V 300mV@(500mA) 500mA 52dB@(10kHz) 800uA Fixed PG Pin、Over Current Protection、Over Temperature Protection Positive DFN-6(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LDFM33PVR Specifications

LDFM33PVR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerSTMicroelectronics
PackageDFN-6(2x2)
Power Supply Rejection Ratio (PSRR)52dB@(10kHz)
standby current800uA
Operating Temperature-40℃~+125℃@(Tj)
Output TypeFixed
Voltage - Supply16V
Output Current500mA
Output ConfigurationPositive
FeaturesOver Current Protection、Thermal shutdown、Enable control、Operating status indication
Output Voltage3.3V
Voltage Dropout300mV@(500mA)
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LDFM33PVR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LDFM33PVR Documents

LDFM33PVR datasheets or manufacturer documentation.

Datasheet: LDFM33PVR Datasheet (PDF)

LDFM33PVR Schematic Symbol & PCB Footprint

The LDFM33PVR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.