Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Supervisor and Reset ICs
  6. STM1817RWX7F
STM1817RWX7F - 1
STM1817RWX7F - 2
STM1817RWX7F - 3
Extended1/3
* Images are for reference only
STM1817RWX7F
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
STM1817RWX7F
JLCPCB Part #
C2965329
Package
SOT-23-3
Description
-40℃~+105℃@(Ta) 1 100ms 1V~5.5V 3.06V 4uA Active High No No Power Supervisor Push-pull SOT-23-3 Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerSTMicroelectronics
PackageSOT-23-3
Operating Temperature-40℃~+105℃@(TA)
Number of Voltages Monitored1
ChipTypeVoltage monitor
Reset Timeout100ms
Threshold Voltage3.06V
Voltage - Supply1V~5.5V
Output TypePush-pull
Quiescent Current4uA
Reset Active LevelActive High
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Supervisor and Reset ICs
  6. STM1817RWX7F
STM1817RWX7F

* Images are for reference only

STM1817RWX7F

Extended
Manufacturer

STMicroelectronics

MFR.Part #
STM1817RWX7F
JLCPCB Part #
C2965329
Package
SOT-23-3
Description
-40℃~+105℃@(Ta) 1 100ms 1V~5.5V 3.06V 4uA Active High No No Power Supervisor Push-pull SOT-23-3 Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STM1817RWX7F

* Images are for reference only

STM1817RWX7F
Extended
Manufacturer

STMicroelectronics

MFR.Part #
STM1817RWX7F
JLCPCB Part #
C2965329
Package
SOT-23-3
Description
-40℃~+105℃@(Ta) 1 100ms 1V~5.5V 3.06V 4uA Active High No No Power Supervisor Push-pull SOT-23-3 Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STM1817RWX7F Specifications

STM1817RWX7F technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerSTMicroelectronics
PackageSOT-23-3
Operating Temperature-40℃~+105℃@(TA)
Number of Voltages Monitored1
ChipTypeVoltage monitor
Reset Timeout100ms
Threshold Voltage3.06V
Voltage - Supply1V~5.5V
Output TypePush-pull
Quiescent Current4uA
Reset Active LevelActive High
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the STM1817RWX7F. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

STM1817RWX7F Documents

STM1817RWX7F datasheets or manufacturer documentation.

Datasheet: STM1817RWX7F Datasheet (PDF)

STM1817RWX7F Schematic Symbol & PCB Footprint

The STM1817RWX7F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.