Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. PFC Controllers
  6. L6563S
L6563S
Extended
* Images are for reference only
L6563S
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
L6563S
JLCPCB Part #
C2965267
Package
SOIC-14
Description
-40℃~+150℃ 10.3V~22.5V 4mA 5mA 600mA 70kHz 800mA CRM Overvoltage protection、Undervoltage lockout、Tracking boost function PFCController SOIC-14 PFC Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/PFC Controllers
ManufacturerSTMicroelectronics
PackageSOIC-14
Operating Temperature-40℃~+150℃
TypePFCController
Peak Output Current(Source)600mA
Frequency - Switching70kHz
Voltage - Supply10.3V~22.5V
Peak Output Current(Sink)800mA
Working ModeCRM
Quiescent Current4mA
FeaturesOvervoltage protection、Undervoltage lockout、Tracking boost function
Current - Supply5mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. PFC Controllers
  6. L6563S
L6563S

* Images are for reference only

L6563S

Extended
Manufacturer

STMicroelectronics

MFR.Part #
L6563S
JLCPCB Part #
C2965267
Package
SOIC-14
Description
-40℃~+150℃ 10.3V~22.5V 4mA 5mA 600mA 70kHz 800mA CRM Overvoltage protection、Undervoltage lockout、Tracking boost function PFCController SOIC-14 PFC Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

L6563S

* Images are for reference only

L6563S
Extended
Manufacturer

STMicroelectronics

MFR.Part #
L6563S
JLCPCB Part #
C2965267
Package
SOIC-14
Description
-40℃~+150℃ 10.3V~22.5V 4mA 5mA 600mA 70kHz 800mA CRM Overvoltage protection、Undervoltage lockout、Tracking boost function PFCController SOIC-14 PFC Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

L6563S Specifications

L6563S technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/PFC Controllers
ManufacturerSTMicroelectronics
PackageSOIC-14
Operating Temperature-40℃~+150℃
TypePFCController
Peak Output Current(Source)600mA
Frequency - Switching70kHz
Voltage - Supply10.3V~22.5V
Peak Output Current(Sink)800mA
Working ModeCRM
Quiescent Current4mA
FeaturesOvervoltage protection、Undervoltage lockout、Tracking boost function
Current - Supply5mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the L6563S. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

L6563S Documents

L6563S datasheets or manufacturer documentation.

Datasheet: L6563S Datasheet (PDF)

L6563S Schematic Symbol & PCB Footprint

The L6563S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.