


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | STMicroelectronics | |
| Package | MiniSO-8 | |
| Rail to Rail | Rail-to-rail input | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 500uV | |
| Quiescent Current | 20uA | |
| Ib - Input Bias Current | 25nA | |
| Propagation Delay Time | 210ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TS332IST technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | STMicroelectronics | |
| Package | MiniSO-8 | |
| Rail to Rail | Rail-to-rail input | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 500uV | |
| Quiescent Current | 20uA | |
| Ib - Input Bias Current | 25nA | |
| Propagation Delay Time | 210ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TS332IST. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TS332IST datasheets or manufacturer documentation.
Datasheet: TS332IST Datasheet (PDF)
The TS332IST schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.