Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. STLQ50C50R
STLQ50C50R - 1
STLQ50C50R - 2
STLQ50C50R - 3
Extended1/3
* Images are for reference only
STLQ50C50R
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
STLQ50C50R
JLCPCB Part #
C2965233
Package
SOT-323-5L
Description
-40℃~+150℃@(Tj) 1 12V 30dB@(120Hz) 50mA 560uVrms 5V 5uA 700mV@(50mA) Fixed Over Temperature Protection Positive SOT-323-5L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerSTMicroelectronics
PackageSOT-323-5L
Power Supply Rejection Ratio (PSRR)30dB@(120Hz)
Operating Temperature-40℃~+150℃@(Tj)
standby current5uA
Noise560uVrms
Output TypeFixed
Voltage - Supply12V
Output Current50mA
FeaturesShort Circuit Protection、Thermal shutdown
Output ConfigurationPositive
Voltage Dropout700mV@(50mA)
Output Voltage5V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. STLQ50C50R
STLQ50C50R

* Images are for reference only

STLQ50C50R

Extended
Manufacturer

STMicroelectronics

MFR.Part #
STLQ50C50R
JLCPCB Part #
C2965233
Package
SOT-323-5L
Description
-40℃~+150℃@(Tj) 1 12V 30dB@(120Hz) 50mA 560uVrms 5V 5uA 700mV@(50mA) Fixed Over Temperature Protection Positive SOT-323-5L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STLQ50C50R

* Images are for reference only

STLQ50C50R
Extended
Manufacturer

STMicroelectronics

MFR.Part #
STLQ50C50R
JLCPCB Part #
C2965233
Package
SOT-323-5L
Description
-40℃~+150℃@(Tj) 1 12V 30dB@(120Hz) 50mA 560uVrms 5V 5uA 700mV@(50mA) Fixed Over Temperature Protection Positive SOT-323-5L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STLQ50C50R Specifications

STLQ50C50R technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerSTMicroelectronics
PackageSOT-323-5L
Power Supply Rejection Ratio (PSRR)30dB@(120Hz)
Operating Temperature-40℃~+150℃@(Tj)
standby current5uA
Noise560uVrms
Output TypeFixed
Voltage - Supply12V
Output Current50mA
FeaturesShort Circuit Protection、Thermal shutdown
Output ConfigurationPositive
Voltage Dropout700mV@(50mA)
Output Voltage5V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the STLQ50C50R. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

STLQ50C50R Schematic Symbol & PCB Footprint

The STLQ50C50R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.