Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. Thyristors (SCR)/Modules
  6. P0102MN 5AA4
P0102MN 5AA4 - 1
P0102MN 5AA4 - 2
P0102MN 5AA4 - 3
P0102MN 5AA4 - 4
Extended1/4
* Images are for reference only
P0102MN 5AA4
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
P0102MN 5AA4
JLCPCB Part #
C2965223
Package
SOT-223
Description
-40℃~+125℃ 1.95V 100mW 200uA 5mA 600V 800mA 800mV 8A SOT-223 Thyristors (SCR)/Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/Thyristors (SCR)/Modules
ManufacturerSTMicroelectronics
PackageSOT-223
Operating Temperature-40℃~+125℃
SCR TypeOne unidirectional thyristor
Current - On State(It(RMS))800mA
Gate Trigger Voltage (Vgt)800mV
Current - Surge(Itsm@f)8A
Holding Current (Ih)5mA
Voltage - On State(Vtm)1.95V
Average Gate Power Dissipation (PG(AV))100mW
Current - Gate Trigger(Igt)200uA
Peak off - state voltage(Vdrm)600V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. Thyristors (SCR)/Modules
  6. P0102MN 5AA4
P0102MN 5AA4

* Images are for reference only

P0102MN 5AA4

Extended
Manufacturer

STMicroelectronics

MFR.Part #
P0102MN 5AA4
JLCPCB Part #
C2965223
Package
SOT-223
Description
-40℃~+125℃ 1.95V 100mW 200uA 5mA 600V 800mA 800mV 8A SOT-223 Thyristors (SCR)/Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

P0102MN 5AA4

* Images are for reference only

P0102MN 5AA4
Extended
Manufacturer

STMicroelectronics

MFR.Part #
P0102MN 5AA4
JLCPCB Part #
C2965223
Package
SOT-223
Description
-40℃~+125℃ 1.95V 100mW 200uA 5mA 600V 800mA 800mV 8A SOT-223 Thyristors (SCR)/Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

P0102MN 5AA4 Specifications

P0102MN 5AA4 technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/Thyristors (SCR)/Modules
ManufacturerSTMicroelectronics
PackageSOT-223
Operating Temperature-40℃~+125℃
SCR TypeOne unidirectional thyristor
Current - On State(It(RMS))800mA
Gate Trigger Voltage (Vgt)800mV
Current - Surge(Itsm@f)8A
Holding Current (Ih)5mA
Voltage - On State(Vtm)1.95V
Average Gate Power Dissipation (PG(AV))100mW
Current - Gate Trigger(Igt)200uA
Peak off - state voltage(Vdrm)600V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the P0102MN 5AA4. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

P0102MN 5AA4 Documents

P0102MN 5AA4 datasheets or manufacturer documentation.

Datasheet: P0102MN 5AA4 Datasheet (PDF)

P0102MN 5AA4 Schematic Symbol & PCB Footprint

The P0102MN 5AA4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.