Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. SIM Card Connectors
  6. NANO SIM 6PIN
NANO SIM 6PIN - 1
NANO SIM 6PIN - 2
NANO SIM 6PIN - 3
NANO SIM 6PIN - 4
Extended1/4
* Images are for reference only
NANO SIM 6PIN
Attributes
Value
Manufacturer
BOOMELE(Boom Precision Elec)
MFR.Part #
NANO SIM 6PIN
JLCPCB Part #
C2963104
Package
SMD
Description
-30℃~+80℃ 1.4mm Connector and Ejector Hinged Lid Nano-SIM Card SMD SIM Card Connectors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/SIM Card Connectors
ManufacturerBOOMELE(Boom Precision Elec)
PackageSMD
Operating Temperature-30℃~+80℃
Connector TypeConnector and Ejector
Card Connection ModeFlip-Top
Height Above Board1.4mm
Card TypeNano-SIM Card
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. SIM Card Connectors
  6. NANO SIM 6PIN
NANO SIM 6PIN

* Images are for reference only

NANO SIM 6PIN

Extended
Manufacturer

BOOMELE(Boom Precision Elec)

MFR.Part #
NANO SIM 6PIN
JLCPCB Part #
C2963104
Package
SMD
Description
-30℃~+80℃ 1.4mm Connector and Ejector Hinged Lid Nano-SIM Card SMD SIM Card Connectors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NANO SIM 6PIN

* Images are for reference only

NANO SIM 6PIN
Extended
Manufacturer

BOOMELE(Boom Precision Elec)

MFR.Part #
NANO SIM 6PIN
JLCPCB Part #
C2963104
Package
SMD
Description
-30℃~+80℃ 1.4mm Connector and Ejector Hinged Lid Nano-SIM Card SMD SIM Card Connectors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NANO SIM 6PIN Specifications

NANO SIM 6PIN technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/SIM Card Connectors
ManufacturerBOOMELE(Boom Precision Elec)
PackageSMD
Operating Temperature-30℃~+80℃
Connector TypeConnector and Ejector
Card Connection ModeFlip-Top
Height Above Board1.4mm
Card TypeNano-SIM Card
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NANO SIM 6PIN. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NANO SIM 6PIN Documents

NANO SIM 6PIN datasheets or manufacturer documentation.

Datasheet: NANO SIM 6PIN Datasheet (PDF)

NANO SIM 6PIN Schematic Symbol & PCB Footprint

The NANO SIM 6PIN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.