Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. ESDBM24VC2
ESDBM24VC2 - 1
ESDBM24VC2 - 2
ESDBM24VC2 - 3
ESDBM24VC2 - 4
Extended1/4
* Images are for reference only
ESDBM24VC2
Attributes
Value
Manufacturer
Jiangsu Changjing Electronics Technology Co., Ltd.
MFR.Part #
ESDBM24VC2
JLCPCB Part #
C2963100
Package
SOT-23
Description
10nA 2 24V 26.2V 28pF 350W@8/20us 66V 8A@8/20us Bidirectional ESD IEC 61000-4-2 SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerJiangsu Changjing Electronics Technology Co., Ltd.
PackageSOT-23
TypeESD
Junction Capacitance28pF
Number of Channels2
Peak Pulse Power Dissipation (Ppp)350W@8/20us
level of protectionIEC 61000-4-2
Clamping Voltage66V
PolarityBidirectional
Peak Pulse Current (Ipp)8A@8/20us
Voltage - Breakdown26.2V
Reverse Stand-Off Voltage (Vrwm)24V
Reverse Leakage Current (Ir)10nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. ESDBM24VC2
ESDBM24VC2

* Images are for reference only

ESDBM24VC2

Extended
Manufacturer

Jiangsu Changjing Electronics Technology Co., Ltd.

MFR.Part #
ESDBM24VC2
JLCPCB Part #
C2963100
Package
SOT-23
Description
10nA 2 24V 26.2V 28pF 350W@8/20us 66V 8A@8/20us Bidirectional ESD IEC 61000-4-2 SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ESDBM24VC2

* Images are for reference only

ESDBM24VC2
Extended
Manufacturer

Jiangsu Changjing Electronics Technology Co., Ltd.

MFR.Part #
ESDBM24VC2
JLCPCB Part #
C2963100
Package
SOT-23
Description
10nA 2 24V 26.2V 28pF 350W@8/20us 66V 8A@8/20us Bidirectional ESD IEC 61000-4-2 SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ESDBM24VC2 Specifications

ESDBM24VC2 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerJiangsu Changjing Electronics Technology Co., Ltd.
PackageSOT-23
TypeESD
Junction Capacitance28pF
Number of Channels2
Peak Pulse Power Dissipation (Ppp)350W@8/20us
level of protectionIEC 61000-4-2
Clamping Voltage66V
PolarityBidirectional
Peak Pulse Current (Ipp)8A@8/20us
Voltage - Breakdown26.2V
Reverse Stand-Off Voltage (Vrwm)24V
Reverse Leakage Current (Ir)10nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ESDBM24VC2. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ESDBM24VC2 Documents

ESDBM24VC2 datasheets or manufacturer documentation.

Datasheet: ESDBM24VC2 Datasheet (PDF)

ESDBM24VC2 Schematic Symbol & PCB Footprint

The ESDBM24VC2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.