Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. IR2108SPBF
IR2108SPBF - 1
IR2108SPBF - 2
IR2108SPBF - 3
Extended1/3
* Images are for reference only
IR2108SPBF
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
IR2108SPBF
JLCPCB Part #
C2963
Package
SOIC-8
Description
-40℃~+150℃ 10V~20V 150ns 1mA 2 200mA 200ns 220ns 350mA 50ns Half-Bridge IGBT、MOSFET Under Voltage Protection SOIC-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerInfineon Technologies
PackageSOIC-8
Operating Temperature-40℃~+150℃
Propagation Delay tpHL200ns
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)200mA
Number of Drivers2
Load TypeIGBT、MOSFET
Quiescent Current(Iq)1mA
Fall Time50ns
Rise Time150ns
Voltage - Supply10V~20V
FeaturesUnder Voltage Protection、Interleaved conduction protection、Dead-time control
Propagation Delay tpLH220ns
Current - Output Low(IOL)350mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. IR2108SPBF
IR2108SPBF

* Images are for reference only

IR2108SPBF

Extended
Manufacturer

Infineon Technologies

MFR.Part #
IR2108SPBF
JLCPCB Part #
C2963
Package
SOIC-8
Description
-40℃~+150℃ 10V~20V 150ns 1mA 2 200mA 200ns 220ns 350mA 50ns Half-Bridge IGBT、MOSFET Under Voltage Protection SOIC-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IR2108SPBF

* Images are for reference only

IR2108SPBF
Extended
Manufacturer

Infineon Technologies

MFR.Part #
IR2108SPBF
JLCPCB Part #
C2963
Package
SOIC-8
Description
-40℃~+150℃ 10V~20V 150ns 1mA 2 200mA 200ns 220ns 350mA 50ns Half-Bridge IGBT、MOSFET Under Voltage Protection SOIC-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IR2108SPBF Specifications

IR2108SPBF technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerInfineon Technologies
PackageSOIC-8
Operating Temperature-40℃~+150℃
Propagation Delay tpHL200ns
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)200mA
Number of Drivers2
Load TypeIGBT、MOSFET
Quiescent Current(Iq)1mA
Fall Time50ns
Rise Time150ns
Voltage - Supply10V~20V
FeaturesUnder Voltage Protection、Interleaved conduction protection、Dead-time control
Propagation Delay tpLH220ns
Current - Output Low(IOL)350mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IR2108SPBF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IR2108SPBF Documents

IR2108SPBF datasheets or manufacturer documentation.

Datasheet: IR2108SPBF Datasheet (PDF)

IR2108SPBF Schematic Symbol & PCB Footprint

The IR2108SPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.