



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Common Mode Filters | |
| Manufacturer | PROD Tech | |
| Package | SMD,9.5x8.3mm | |
| Operating Temperature | -25℃~+125℃ | |
| Voltage Rating - DC | 80V | |
| Insulation Resistance(IR) | 10MΩ | |
| Voltage Withstand | 500V | |
| Impedance @ Frequency | 2.2kΩ@100MHz | |
| Number of Lines | 2 | |
| Current Rating | 1.4A | |
| Inductance @ Frequency | 30uH@100kHz | |
| DC Resistance(DCR) | 60mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PSMCAQ1050-222P technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Common Mode Filters | |
| Manufacturer | PROD Tech | |
| Package | SMD,9.5x8.3mm | |
| Operating Temperature | -25℃~+125℃ | |
| Voltage Rating - DC | 80V | |
| Insulation Resistance(IR) | 10MΩ | |
| Voltage Withstand | 500V | |
| Impedance @ Frequency | 2.2kΩ@100MHz | |
| Number of Lines | 2 | |
| Current Rating | 1.4A | |
| Inductance @ Frequency | 30uH@100kHz | |
| DC Resistance(DCR) | 60mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PSMCAQ1050-222P. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PSMCAQ1050-222P datasheets or manufacturer documentation.
Datasheet: PSMCAQ1050-222P Datasheet (PDF)
The PSMCAQ1050-222P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.