Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. RGB LEDs
  6. MHT170RGBCT
MHT170RGBCT - 1
MHT170RGBCT - 2
MHT170RGBCT - 3
MHT170RGBCT - 4
Extended1/4
* Images are for reference only
MHT170RGBCT
Attributes
Value
Manufacturer
MEIHUA
MFR.Part #
MHT170RGBCT
JLCPCB Part #
C2962094
Package
SMD-4P,2x1.2mm
Description
-30℃~+85℃ 120° Common Anode G:518nm~530nm、R:615nm~625nm、B:457nm~475nm G:90mW、B:90mW、R:40mW R:1.8V~2.4V、G:2.8V~3.4V、B:2.8V~3.4V R:100mcd~210mcd、G:120mcd~300mcd、B:34mcd~85mcd R:20mA、B:5mA、G:5mA R:625nm~645nm、G:524nm~533nm、B:462nm~478nm Top-mount Water Clear SMD-4P,2x1.2mm RGB LEDs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/RGB LEDs
ManufacturerMEIHUA
PackageSMD-4P,2x1.2mm
Power(Watts) - R40mW
Viewing Angle120°
Installation MethodTop-mount
Width1.25mm
Forward Current - R20mA
Operating Temperature-30℃~+85℃
Luminous Intensity - B34mcd~85mcd
Forward Voltage(Vf) - B2.8V~3.4V
Peak Wavelength - B462nm~478nm
Forward Voltage(Vf) - G2.8V~3.4V
Dominant Wavelength - B457nm~475nm
Forward Current - G5mA
Luminous Intensity - G120mcd~300mcd
Power(Watts) - G90mW
Forward Current - B5mA
Luminous Intensity - R100mcd~210mcd
Forward Voltage(Vf) - R1.8V~2.4V
Peak Wavelength - R625nm~645nm
Power(Watts) - B90mW
Length2mm
Dominant Wavelength - G518nm~530nm
Diode ConfigurationCommon Anode
Dominant Wavelength - R615nm~625nm
Lens ColorWater Clear
Peak Wavelength - G524nm~533nm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. RGB LEDs
  6. MHT170RGBCT
MHT170RGBCT

* Images are for reference only

MHT170RGBCT

Extended
Manufacturer

MEIHUA

MFR.Part #
MHT170RGBCT
JLCPCB Part #
C2962094
Package
SMD-4P,2x1.2mm
Description
-30℃~+85℃ 120° Common Anode G:518nm~530nm、R:615nm~625nm、B:457nm~475nm G:90mW、B:90mW、R:40mW R:1.8V~2.4V、G:2.8V~3.4V、B:2.8V~3.4V R:100mcd~210mcd、G:120mcd~300mcd、B:34mcd~85mcd R:20mA、B:5mA、G:5mA R:625nm~645nm、G:524nm~533nm、B:462nm~478nm Top-mount Water Clear SMD-4P,2x1.2mm RGB LEDs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MHT170RGBCT

* Images are for reference only

MHT170RGBCT
Extended
Manufacturer

MEIHUA

MFR.Part #
MHT170RGBCT
JLCPCB Part #
C2962094
Package
SMD-4P,2x1.2mm
Description
-30℃~+85℃ 120° Common Anode G:518nm~530nm、R:615nm~625nm、B:457nm~475nm G:90mW、B:90mW、R:40mW R:1.8V~2.4V、G:2.8V~3.4V、B:2.8V~3.4V R:100mcd~210mcd、G:120mcd~300mcd、B:34mcd~85mcd R:20mA、B:5mA、G:5mA R:625nm~645nm、G:524nm~533nm、B:462nm~478nm Top-mount Water Clear SMD-4P,2x1.2mm RGB LEDs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MHT170RGBCT Specifications

MHT170RGBCT technical specifications, attributes, and parameters.

AttributesValue
CategoryOptoelectronics/RGB LEDs
ManufacturerMEIHUA
PackageSMD-4P,2x1.2mm
Power(Watts) - R40mW
Viewing Angle120°
Installation MethodTop-mount
Width1.25mm
Forward Current - R20mA
Operating Temperature-30℃~+85℃
Luminous Intensity - B34mcd~85mcd
Forward Voltage(Vf) - B2.8V~3.4V
Peak Wavelength - B462nm~478nm
Forward Voltage(Vf) - G2.8V~3.4V
Dominant Wavelength - B457nm~475nm
Forward Current - G5mA
Luminous Intensity - G120mcd~300mcd
Power(Watts) - G90mW
Forward Current - B5mA
Luminous Intensity - R100mcd~210mcd
Forward Voltage(Vf) - R1.8V~2.4V
Peak Wavelength - R625nm~645nm
Power(Watts) - B90mW
Length2mm
Dominant Wavelength - G518nm~530nm
Diode ConfigurationCommon Anode
Dominant Wavelength - R615nm~625nm
Lens ColorWater Clear
Peak Wavelength - G524nm~533nm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MHT170RGBCT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MHT170RGBCT Documents

MHT170RGBCT datasheets or manufacturer documentation.

Datasheet: MHT170RGBCT Datasheet (PDF)

MHT170RGBCT Schematic Symbol & PCB Footprint

The MHT170RGBCT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.