Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. SD4943
SD4943 - 1
SD4943 - 2
SD4943 - 3
Extended1/3
* Images are for reference only
SD4943
Attributes
Value
Manufacturer
Hangzhou Silan Microelectronics
MFR.Part #
SD4943
JLCPCB Part #
C2961143
Package
SOP-8-150mil
Description
1 20V~150V 2kHz~120kHz 500mA Adjustable Buck Buck、Flyback Built-in No SOP-8-150mil DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerHangzhou Silan Microelectronics
PackageSOP-8-150mil
FunctionStep-down type
Synchronous RectifierNo
Frequency - Switching2kHz~120kHz
Voltage - Supply20V~150V
Output TypeAdjustable
Output Current500mA
FeaturesOvercurrent Protection、Light load efficient mode
Switch tube (built-in/external)Built-in
TopologyBuck、Flyback
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. SD4943
SD4943

* Images are for reference only

SD4943

Extended
Manufacturer

Hangzhou Silan Microelectronics

MFR.Part #
SD4943
JLCPCB Part #
C2961143
Package
SOP-8-150mil
Description
1 20V~150V 2kHz~120kHz 500mA Adjustable Buck Buck、Flyback Built-in No SOP-8-150mil DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SD4943

* Images are for reference only

SD4943
Extended
Manufacturer

Hangzhou Silan Microelectronics

MFR.Part #
SD4943
JLCPCB Part #
C2961143
Package
SOP-8-150mil
Description
1 20V~150V 2kHz~120kHz 500mA Adjustable Buck Buck、Flyback Built-in No SOP-8-150mil DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SD4943 Specifications

SD4943 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerHangzhou Silan Microelectronics
PackageSOP-8-150mil
FunctionStep-down type
Synchronous RectifierNo
Frequency - Switching2kHz~120kHz
Voltage - Supply20V~150V
Output TypeAdjustable
Output Current500mA
FeaturesOvercurrent Protection、Light load efficient mode
Switch tube (built-in/external)Built-in
TopologyBuck、Flyback
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SD4943. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SD4943 Schematic Symbol & PCB Footprint

The SD4943 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.