


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Raspberry Pi | |
| Package | QFN-56-EP(7x7) | |
| CPU Maximum Speed | 133MHz | |
| Program Memory Type | External | |
| Voltage - Supply | 1.8V~3.3V | |
| RAM Size | 264KB | |
| Core Size | 32 Bit | |
| CPU Core | ARM Cortex-M0+ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RP2040 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Raspberry Pi | |
| Package | QFN-56-EP(7x7) | |
| CPU Maximum Speed | 133MHz | |
| Program Memory Type | External | |
| Voltage - Supply | 1.8V~3.3V | |
| RAM Size | 264KB | |
| Core Size | 32 Bit | |
| CPU Core | ARM Cortex-M0+ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RP2040. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RP2040 datasheets or manufacturer documentation.
Datasheet: RP2040 Datasheet (PDF)
The RP2040 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.