Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Pulse Transformers(LAN)
  6. B78416A2232A003
B78416A2232A003 - 1
Extended
* Images are for reference only
B78416A2232A003
Attributes
Value
Manufacturer
TDK
MFR.Part #
B78416A2232A003
JLCPCB Part #
C2961040
Package
SMD,6.6x6.6mm
Description
-40℃~+125℃ 1:1:8.42 200V 3mH 车规级 SMD,6.6x6.6mm Pulse Transformers(LAN) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Pulse Transformers(LAN)
ManufacturerTDK
PackageSMD,6.6x6.6mm
Inductance3mH
Isolation Voltage(Vrms)200V
Application GradeAutomotive grade
operating temperature-40℃~+125℃
Turns Ratio1:1:8.42
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Pulse Transformers(LAN)
  6. B78416A2232A003
B78416A2232A003

* Images are for reference only

B78416A2232A003

Extended
Manufacturer

TDK

MFR.Part #
B78416A2232A003
JLCPCB Part #
C2961040
Package
SMD,6.6x6.6mm
Description
-40℃~+125℃ 1:1:8.42 200V 3mH 车规级 SMD,6.6x6.6mm Pulse Transformers(LAN) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

B78416A2232A003

* Images are for reference only

B78416A2232A003
Extended
Manufacturer

TDK

MFR.Part #
B78416A2232A003
JLCPCB Part #
C2961040
Package
SMD,6.6x6.6mm
Description
-40℃~+125℃ 1:1:8.42 200V 3mH 车规级 SMD,6.6x6.6mm Pulse Transformers(LAN) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

B78416A2232A003 Specifications

B78416A2232A003 technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Pulse Transformers(LAN)
ManufacturerTDK
PackageSMD,6.6x6.6mm
Inductance3mH
Isolation Voltage(Vrms)200V
Application GradeAutomotive grade
operating temperature-40℃~+125℃
Turns Ratio1:1:8.42
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the B78416A2232A003. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

B78416A2232A003 Documents

B78416A2232A003 datasheets or manufacturer documentation.

Datasheet: B78416A2232A003 Datasheet (PDF)

B78416A2232A003 Schematic Symbol & PCB Footprint

The B78416A2232A003 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.