Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. MOSFETs
  6. JST3400 5A
JST3400 5A - 1
JST3400 5A - 2
JST3400 5A - 3
JST3400 5A - 4
Extended1/4
* Images are for reference only
JST3400 5A
Attributes
Value
Manufacturer
JESTEK
MFR.Part #
JST3400 5A
JLCPCB Part #
C2960982
Package
SOT-23
Description
-55℃~+150℃ 1.155nF 1.4V 10nC@4.5V 30V 350mW 5A 60mΩ@2.5V 84pF N-Channel SOT-23 MOSFETs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerJESTEK
PackageSOT-23
Operating Temperature-55℃~+150℃
TypeN-Channel
Input Capacitance(Ciss)1.155nF
Gate Threshold Voltage (Vgs(th))1.4V
Gate Charge(Qg)10nC@4.5V
Reverse Transfer Capacitance (Crss@Vds)84pF
Current - Continuous Drain(Id)5A
Drain to Source Voltage30V
Pd - Power Dissipation350mW
RDS(on)60mΩ@2.5V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. MOSFETs
  6. JST3400 5A
JST3400 5A

* Images are for reference only

JST3400 5A

Extended
Manufacturer

JESTEK

MFR.Part #
JST3400 5A
JLCPCB Part #
C2960982
Package
SOT-23
Description
-55℃~+150℃ 1.155nF 1.4V 10nC@4.5V 30V 350mW 5A 60mΩ@2.5V 84pF N-Channel SOT-23 MOSFETs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JST3400 5A

* Images are for reference only

JST3400 5A
Extended
Manufacturer

JESTEK

MFR.Part #
JST3400 5A
JLCPCB Part #
C2960982
Package
SOT-23
Description
-55℃~+150℃ 1.155nF 1.4V 10nC@4.5V 30V 350mW 5A 60mΩ@2.5V 84pF N-Channel SOT-23 MOSFETs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JST3400 5A Specifications

JST3400 5A technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerJESTEK
PackageSOT-23
Operating Temperature-55℃~+150℃
TypeN-Channel
Input Capacitance(Ciss)1.155nF
Gate Threshold Voltage (Vgs(th))1.4V
Gate Charge(Qg)10nC@4.5V
Reverse Transfer Capacitance (Crss@Vds)84pF
Current - Continuous Drain(Id)5A
Drain to Source Voltage30V
Pd - Power Dissipation350mW
RDS(on)60mΩ@2.5V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JST3400 5A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

JST3400 5A Documents

JST3400 5A datasheets or manufacturer documentation.

Datasheet: JST3400 5A Datasheet (PDF)

JST3400 5A Schematic Symbol & PCB Footprint

The JST3400 5A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.