Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. MMBZ18VA
MMBZ18VA - 1
MMBZ18VA - 2
MMBZ18VA - 3
MMBZ18VA - 4
Extended1/4
* Images are for reference only
MMBZ18VA
Attributes
Value
Manufacturer
JSMSEMI
MFR.Part #
MMBZ18VA
JLCPCB Part #
C2960643
Package
SOT-23
Description
1.6A 14.5V 17.1V 2 25V 40W 50uA TVS Unidirectional SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerJSMSEMI
PackageSOT-23
TypeTVS
Number of Channels2
Peak Pulse Power Dissipation (Ppp)40W
Clamping Voltage25V
PolarityUnidirectional
Peak Pulse Current (Ipp)1.6A
Voltage - Breakdown17.1V
Reverse Stand-Off Voltage (Vrwm)14.5V
Reverse Leakage Current (Ir)50uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. MMBZ18VA
MMBZ18VA

* Images are for reference only

MMBZ18VA

Extended
Manufacturer

JSMSEMI

MFR.Part #
MMBZ18VA
JLCPCB Part #
C2960643
Package
SOT-23
Description
1.6A 14.5V 17.1V 2 25V 40W 50uA TVS Unidirectional SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MMBZ18VA

* Images are for reference only

MMBZ18VA
Extended
Manufacturer

JSMSEMI

MFR.Part #
MMBZ18VA
JLCPCB Part #
C2960643
Package
SOT-23
Description
1.6A 14.5V 17.1V 2 25V 40W 50uA TVS Unidirectional SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MMBZ18VA Specifications

MMBZ18VA technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerJSMSEMI
PackageSOT-23
TypeTVS
Number of Channels2
Peak Pulse Power Dissipation (Ppp)40W
Clamping Voltage25V
PolarityUnidirectional
Peak Pulse Current (Ipp)1.6A
Voltage - Breakdown17.1V
Reverse Stand-Off Voltage (Vrwm)14.5V
Reverse Leakage Current (Ir)50uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MMBZ18VA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MMBZ18VA Documents

MMBZ18VA datasheets or manufacturer documentation.

Datasheet: MMBZ18VA Datasheet (PDF)

MMBZ18VA Schematic Symbol & PCB Footprint

The MMBZ18VA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.