MMBZ12VA - 1
MMBZ12VA - 2
MMBZ12VA - 3
MMBZ12VA - 4
Extended1/4
* Images are for reference only
MMBZ12VA
Attributes
Value
Manufacturer
MFR.Part #
MMBZ12VA
JLCPCB Part #
C2960641
Package
SOT-23
Description
11.4V 17V 2 2.35A 200uA 24W 8.5V TVS Unidirectional SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerJSMSEMI
PackageSOT-23
TypeTVS
Number of Channels2
Peak Pulse Power Dissipation (Ppp)24W
Clamping Voltage17V
PolarityUnidirectional
Peak Pulse Current (Ipp)2.35A
Voltage - Breakdown11.4V
Reverse Stand-Off Voltage (Vrwm)8.5V
Reverse Leakage Current (Ir)200uA