Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. CI19N120SM
CI19N120SM - 1
CI19N120SM - 2
CI19N120SM - 3
Extended1/3
* Images are for reference only
CI19N120SM
Attributes
Value
Manufacturer
Tokmas
MFR.Part #
CI19N120SM
JLCPCB Part #
C2959833
Package
TO-247-3
Description
-55℃~+175℃ 1.2kV 125W 165mΩ@20V 19A 2.5V 36pF 50nC 950pF N-Channel TO-247-3 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerTokmas
PackageTO-247-3
Operating Temperature-55℃~+175℃
TypeN-Channel
Ciss-Input Capacitance950pF
Number1 N-channel
Gate Threshold Voltage (Vgs(th))2.5V
Gate Charge(Qg)50nC
Reverse Transfer Capacitance (Crss)36pF
Current - Continuous Drain(Id)19A
Drain to Source Voltage1.2kV
Output Capacitance(Coss)8pF
Pd - Power Dissipation125W
RDS(on)165mΩ@20V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. CI19N120SM
CI19N120SM

* Images are for reference only

CI19N120SM

Extended
Manufacturer

Tokmas

MFR.Part #
CI19N120SM
JLCPCB Part #
C2959833
Package
TO-247-3
Description
-55℃~+175℃ 1.2kV 125W 165mΩ@20V 19A 2.5V 36pF 50nC 950pF N-Channel TO-247-3 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CI19N120SM

* Images are for reference only

CI19N120SM
Extended
Manufacturer

Tokmas

MFR.Part #
CI19N120SM
JLCPCB Part #
C2959833
Package
TO-247-3
Description
-55℃~+175℃ 1.2kV 125W 165mΩ@20V 19A 2.5V 36pF 50nC 950pF N-Channel TO-247-3 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CI19N120SM Specifications

CI19N120SM technical specifications, attributes, and parameters.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerTokmas
PackageTO-247-3
Operating Temperature-55℃~+175℃
TypeN-Channel
Ciss-Input Capacitance950pF
Number1 N-channel
Gate Threshold Voltage (Vgs(th))2.5V
Gate Charge(Qg)50nC
Reverse Transfer Capacitance (Crss)36pF
Current - Continuous Drain(Id)19A
Drain to Source Voltage1.2kV
Output Capacitance(Coss)8pF
Pd - Power Dissipation125W
RDS(on)165mΩ@20V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CI19N120SM. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CI19N120SM Documents

CI19N120SM datasheets or manufacturer documentation.

Datasheet: CI19N120SM Datasheet (PDF)

CI19N120SM Schematic Symbol & PCB Footprint

The CI19N120SM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.