Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. 10D271K
10D271K - 1
10D271K - 2
10D271K - 3
10D271K - 4
Extended1/4
* Images are for reference only
10D271K
Attributes
Value
Manufacturer
SURGING
MFR.Part #
10D271K
JLCPCB Part #
C2959788
Package
Plugin,P=7mm
Description
175V 2.5kA 225V 270V 370pF@1kHz 400mW 40J 455V 插件,P=7mm Varistors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerSURGING
PackagePlugin,P=7mm
Varistor Voltage270V
Energy40J
Maximum AC Volts175V
Clamping Voltage455V
Rated Wattage400mW
Capacitance370pF@1kHz
Peak Current2.5kA
Maximum DC Volts225V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. 10D271K
10D271K

* Images are for reference only

10D271K

Extended
Manufacturer

SURGING

MFR.Part #
10D271K
JLCPCB Part #
C2959788
Package
Plugin,P=7mm
Description
175V 2.5kA 225V 270V 370pF@1kHz 400mW 40J 455V 插件,P=7mm Varistors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

10D271K

* Images are for reference only

10D271K
Extended
Manufacturer

SURGING

MFR.Part #
10D271K
JLCPCB Part #
C2959788
Package
Plugin,P=7mm
Description
175V 2.5kA 225V 270V 370pF@1kHz 400mW 40J 455V 插件,P=7mm Varistors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

10D271K Specifications

10D271K technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerSURGING
PackagePlugin,P=7mm
Varistor Voltage270V
Energy40J
Maximum AC Volts175V
Clamping Voltage455V
Rated Wattage400mW
Capacitance370pF@1kHz
Peak Current2.5kA
Maximum DC Volts225V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 10D271K. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

10D271K Documents

10D271K datasheets or manufacturer documentation.

Datasheet: 10D271K Datasheet (PDF)

10D271K Schematic Symbol & PCB Footprint

The 10D271K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.