Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. 7D271K
7D271K - 1
7D271K - 2
7D271K - 3
7D271K - 4
Extended1/4
* Images are for reference only
7D271K
Attributes
Value
Manufacturer
SURGING
MFR.Part #
7D271K
JLCPCB Part #
C2959787
Package
15寸卷盘编带封装
Description
1.2kA 175V 185pF@1kHz 18J 225V 250mW 270V 455V 15寸卷盘编带封装 Varistors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerSURGING
Package15寸卷盘编带封装
Varistor Voltage270V
Energy18J
Maximum AC Volts175V
Clamping Voltage455V
Rated Wattage250mW
Capacitance185pF@1kHz
Peak Current1.2kA
Maximum DC Volts225V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. 7D271K
7D271K

* Images are for reference only

7D271K

Extended
Manufacturer

SURGING

MFR.Part #
7D271K
JLCPCB Part #
C2959787
Package
15寸卷盘编带封装
Description
1.2kA 175V 185pF@1kHz 18J 225V 250mW 270V 455V 15寸卷盘编带封装 Varistors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

7D271K

* Images are for reference only

7D271K
Extended
Manufacturer

SURGING

MFR.Part #
7D271K
JLCPCB Part #
C2959787
Package
15寸卷盘编带封装
Description
1.2kA 175V 185pF@1kHz 18J 225V 250mW 270V 455V 15寸卷盘编带封装 Varistors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

7D271K Specifications

7D271K technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerSURGING
Package15寸卷盘编带封装
Varistor Voltage270V
Energy18J
Maximum AC Volts175V
Clamping Voltage455V
Rated Wattage250mW
Capacitance185pF@1kHz
Peak Current1.2kA
Maximum DC Volts225V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 7D271K. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

7D271K Documents

7D271K datasheets or manufacturer documentation.

Datasheet: 7D271K Datasheet (PDF)

7D271K Schematic Symbol & PCB Footprint

The 7D271K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.