Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Gas Discharge Tube Arresters (GDT)
  6. SMA90XM
SMA90XM - 1
SMA90XM - 2
SMA90XM - 3
Extended1/3
* Images are for reference only
SMA90XM
Attributes
Value
Manufacturer
SURGING
MFR.Part #
SMA90XM
JLCPCB Part #
C2959774
Package
SMD,2.9x1.9
Description
-40℃~+125℃ 0.5pF 1.9mm 2 2.1mm 2.9mm 63V~117V 650V ±20% SMD,2.9x1.9 Gas Discharge Tube Arresters (GDT) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerSURGING
PackageSMD,2.9x1.9
Length2.9mm
Impulse Breakdown Voltage(Vimp)650V
Voltage - DC Spark Over (Nom)63V~117V
Operating Temperature Range-40℃~+125℃
Tolerance±20%
inter-electrode capacitance0.5pF
Height1.9mm
Number of Poles2
Width2.1mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Gas Discharge Tube Arresters (GDT)
  6. SMA90XM
SMA90XM

* Images are for reference only

SMA90XM

Extended
Manufacturer

SURGING

MFR.Part #
SMA90XM
JLCPCB Part #
C2959774
Package
SMD,2.9x1.9
Description
-40℃~+125℃ 0.5pF 1.9mm 2 2.1mm 2.9mm 63V~117V 650V ±20% SMD,2.9x1.9 Gas Discharge Tube Arresters (GDT) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SMA90XM

* Images are for reference only

SMA90XM
Extended
Manufacturer

SURGING

MFR.Part #
SMA90XM
JLCPCB Part #
C2959774
Package
SMD,2.9x1.9
Description
-40℃~+125℃ 0.5pF 1.9mm 2 2.1mm 2.9mm 63V~117V 650V ±20% SMD,2.9x1.9 Gas Discharge Tube Arresters (GDT) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SMA90XM Specifications

SMA90XM technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerSURGING
PackageSMD,2.9x1.9
Length2.9mm
Impulse Breakdown Voltage(Vimp)650V
Voltage - DC Spark Over (Nom)63V~117V
Operating Temperature Range-40℃~+125℃
Tolerance±20%
inter-electrode capacitance0.5pF
Height1.9mm
Number of Poles2
Width2.1mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SMA90XM. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SMA90XM Documents

SMA90XM datasheets or manufacturer documentation.

Datasheet: SMA90XM Datasheet (PDF)

SMA90XM Schematic Symbol & PCB Footprint

The SMA90XM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.