
- Manufacturer
- MFR.Part #
- CY7C429-40VC
- JLCPCB Part #
- C2959554
- Package
- SOJ-28
- Description
- Output enable、Automatic retransmission function、Power-on automatic reset SOJ-28 FIFOs Memory
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/FIFOs Memory | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | SOJ-28 | |
| Features | Output enable、Automatic retransmission function、Power-on automatic reset |

* Images are for reference only
CY7C429-40VC
Extended- Manufacturer
- MFR.Part #
- CY7C429-40VC
- JLCPCB Part #
- C2959554
- Package
- SOJ-28
- Description
- Output enable、Automatic retransmission function、Power-on automatic reset SOJ-28 FIFOs Memory
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- CY7C429-40VC
- JLCPCB Part #
- C2959554
- Package
- SOJ-28
- Description
- Output enable、Automatic retransmission function、Power-on automatic reset SOJ-28 FIFOs Memory
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CY7C429-40VC Specifications
CY7C429-40VC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/FIFOs Memory | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | SOJ-28 | |
| Features | Output enable、Automatic retransmission function、Power-on automatic reset |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CY7C429-40VC. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CY7C429-40VC Schematic Symbol & PCB Footprint
The CY7C429-40VC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.