S6E2DF5GJAMV20000
Extended
* Images are for reference only
S6E2DF5GJAMV20000
Attributes
Value
MFR.Part #
S6E2DF5GJAMV20000
JLCPCB Part #
C2958972
Package
LQFP-120
Description
-40℃~+125℃ 12bit 160MHz 2.7V~3.6V 32 Bit 36KB 384KB 90 ARM Cortex-M4F Built-in FLASH LQFP-120 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerInfineon/Cypress Semicon
PackageLQFP-120
Operating Temperature-40℃~+125℃
CPU Maximum Speed160MHz
Program Memory TypeFLASH
Program Storage Size384KB
Voltage - Supply2.7V~3.6V
RAM Size36KB
Core Size32 Bit
CPU CoreARM Cortex-M4F
Number of I/O90
ADC (Bit)12bit
Oscillator TypeBuilt-in