
- Manufacturer
- MFR.Part #
- CY7B923-400JC
- JLCPCB Part #
- C2958001
- Package
- LCC-28
- Description
- 0℃~+70℃ 4.5V~5.5V Driver LCC-28 Telecom Interface ICs
- EasyEDA Libraries
- ECCN
- 5A991B1
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Telecom Interface ICs | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | LCC-28 | |
| Operating Temperature | 0℃~+70℃ | |
| Type | Driver | |
| Voltage - Supply | 4.5V~5.5V |

* Images are for reference only
CY7B923-400JC
Extended- Manufacturer
- MFR.Part #
- CY7B923-400JC
- JLCPCB Part #
- C2958001
- Package
- LCC-28
- Description
- 0℃~+70℃ 4.5V~5.5V Driver LCC-28 Telecom Interface ICs
- EasyEDA Libraries
- ECCN
- 5A991B1
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- CY7B923-400JC
- JLCPCB Part #
- C2958001
- Package
- LCC-28
- Description
- 0℃~+70℃ 4.5V~5.5V Driver LCC-28 Telecom Interface ICs
- EasyEDA Libraries
- ECCN
- 5A991B1
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CY7B923-400JC Specifications
CY7B923-400JC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Telecom Interface ICs | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | LCC-28 | |
| Operating Temperature | 0℃~+70℃ | |
| Type | Driver | |
| Voltage - Supply | 4.5V~5.5V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CY7B923-400JC. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CY7B923-400JC Schematic Symbol & PCB Footprint
The CY7B923-400JC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.