
- Manufacturer
- MFR.Part #
- CY2291FXKJ
- JLCPCB Part #
- C2957697
- Package
- SOIC-20
- Description
- SOIC-20 Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | SOIC-20 | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 3V~3.6V、4.5V~5.5V | |
| Clock/Oscillator | External | |
| Features | Built-in phase-locked loop、Multi-source clock input | |
| Output Frequency(Max) | 66.6MHz、90MHz |

* Images are for reference only
CY2291FXKJ
Extended- Manufacturer
- MFR.Part #
- CY2291FXKJ
- JLCPCB Part #
- C2957697
- Package
- SOIC-20
- Description
- SOIC-20 Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- CY2291FXKJ
- JLCPCB Part #
- C2957697
- Package
- SOIC-20
- Description
- SOIC-20 Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CY2291FXKJ Specifications
CY2291FXKJ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | SOIC-20 | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 3V~3.6V、4.5V~5.5V | |
| Clock/Oscillator | External | |
| Features | Built-in phase-locked loop、Multi-source clock input | |
| Output Frequency(Max) | 66.6MHz、90MHz |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CY2291FXKJ. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CY2291FXKJ Schematic Symbol & PCB Footprint
The CY2291FXKJ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.