CY2291SC-197
Extended
* Images are for reference only
CY2291SC-197
Attributes
Value
MFR.Part #
CY2291SC-197
JLCPCB Part #
C2957695
Package
SOIC-20
Description
SOIC-20 Clock Generators, PLLs, Frequency Synthesizers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryClock/Timing/Clock Generators, PLLs, Frequency Synthesizers
ManufacturerInfineon/Cypress Semicon
PackageSOIC-20
Operating Temperature0℃~+70℃
OutputCMOS
Clock/OscillatorExternal
Output Frequency(Max)100MHz