
- Manufacturer
- MFR.Part #
- CY25901SC-1
- JLCPCB Part #
- C2957206
- Package
- SOIC-8
- Description
- -10℃~+85℃ 2.97V~3.63V 40MHz SOIC-8 Clock Generators, PLLs, Frequency Synthesizers
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | SOIC-8 | |
| Operating Temperature | -10℃~+85℃ | |
| Voltage - Supply | 2.97V~3.63V | |
| Clock/Oscillator | External | |
| Cycle-to-Cycle Jitter | 110ps | |
| Output Frequency(Max) | 40MHz |

* Images are for reference only
CY25901SC-1
Extended- Manufacturer
- MFR.Part #
- CY25901SC-1
- JLCPCB Part #
- C2957206
- Package
- SOIC-8
- Description
- -10℃~+85℃ 2.97V~3.63V 40MHz SOIC-8 Clock Generators, PLLs, Frequency Synthesizers
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- CY25901SC-1
- JLCPCB Part #
- C2957206
- Package
- SOIC-8
- Description
- -10℃~+85℃ 2.97V~3.63V 40MHz SOIC-8 Clock Generators, PLLs, Frequency Synthesizers
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CY25901SC-1 Specifications
CY25901SC-1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | SOIC-8 | |
| Operating Temperature | -10℃~+85℃ | |
| Voltage - Supply | 2.97V~3.63V | |
| Clock/Oscillator | External | |
| Cycle-to-Cycle Jitter | 110ps | |
| Output Frequency(Max) | 40MHz |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CY25901SC-1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CY25901SC-1 Schematic Symbol & PCB Footprint
The CY25901SC-1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.