CY26200SI
Extended
* Images are for reference only
CY26200SI
Attributes
Value
MFR.Part #
CY26200SI
JLCPCB Part #
C2957188
Package
SOIC-8
Description
-40℃~+85℃ 2.08MHz 3.135V~3.465V SOIC-8 Clock Generators, PLLs, Frequency Synthesizers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryClock/Timing/Clock Generators, PLLs, Frequency Synthesizers
ManufacturerInfineon/Cypress Semicon
PackageSOIC-8
Operating Temperature-40℃~+85℃
Period Jitter200ps
Voltage - Supply3.135V~3.465V
Clock/OscillatorExternal
FeaturesBuilt-in phase-locked loop
Output Frequency(Max)2.08MHz