
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | SOIC-14 | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 3V~3.6V、4.5V~5.5V | |
| Clock/Oscillator | External | |
| Output Frequency(Max) | 130MHz |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CY2907F14I technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | SOIC-14 | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 3V~3.6V、4.5V~5.5V | |
| Clock/Oscillator | External | |
| Output Frequency(Max) | 130MHz |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CY2907F14I. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The CY2907F14I schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.