CY29FCT520ATSOCT-CY
Extended
* Images are for reference only
CY29FCT520ATSOCT-CY
Attributes
Value
MFR.Part #
CY29FCT520ATSOCT-CY
JLCPCB Part #
C2957011
Package
SOIC-24
Description
Output enable SOIC-24 Shift Registers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLogic/Shift Registers
ManufacturerInfineon/Cypress Semicon
PackageSOIC-24
Operating Temperature-40℃~+85℃
Propagation Delay14ns
Input TypeTTL-compatible CMOS
Output TypeTri-State
Current - Output High(IOH)32mA
SeriesCY29FCT
Voltage - Supply4.75V~5.25V
FeaturesOutput enable
Current - Output Low(IOL)64mA
Resolution8