
- Manufacturer
- MFR.Part #
- CY2DP818ZI
- JLCPCB Part #
- C2956967
- Package
- TFSOP-38
- Description
- -40℃~+85℃ 1 3.135V~3.465V 350MHz 8 TFSOP-38 Clock Buffers, Drivers, Distributors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Buffers, Drivers, Distributors | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | TFSOP-38 | |
| Operating Temperature | -40℃~+85℃ | |
| Number of outputs | 8 | |
| Voltage - Supply | 3.135V~3.465V | |
| Number of Inputs | 1 | |
| Output Frequency(Max) | 350MHz |

* Images are for reference only
CY2DP818ZI
Extended- Manufacturer
- MFR.Part #
- CY2DP818ZI
- JLCPCB Part #
- C2956967
- Package
- TFSOP-38
- Description
- -40℃~+85℃ 1 3.135V~3.465V 350MHz 8 TFSOP-38 Clock Buffers, Drivers, Distributors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- CY2DP818ZI
- JLCPCB Part #
- C2956967
- Package
- TFSOP-38
- Description
- -40℃~+85℃ 1 3.135V~3.465V 350MHz 8 TFSOP-38 Clock Buffers, Drivers, Distributors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CY2DP818ZI Specifications
CY2DP818ZI technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Buffers, Drivers, Distributors | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | TFSOP-38 | |
| Operating Temperature | -40℃~+85℃ | |
| Number of outputs | 8 | |
| Voltage - Supply | 3.135V~3.465V | |
| Number of Inputs | 1 | |
| Output Frequency(Max) | 350MHz |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CY2DP818ZI. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CY2DP818ZI Schematic Symbol & PCB Footprint
The CY2DP818ZI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.