
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | QFN-56-EP(8x8) | |
| Clock Frequency | 280MHz | |
| Operating Temperature | 0℃~+70℃ | |
| Function | Reset | |
| Propagation Delay | 2.8ns@2.5V | |
| Synchronous/Asynchronous | Asynchronous | |
| Number of Bits per Element | 13 | |
| Voltage - Supply | 2.3V~2.7V | |
| Current - Output High(IOH) | 20mA | |
| Trigger Type | Rising Edge | |
| Quiescent Current | 10uA | |
| Input Capacitance | 3.5pF | |
| Current - Output Low(IOL) | 20mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CY2SSTV16859LFCT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | QFN-56-EP(8x8) | |
| Clock Frequency | 280MHz | |
| Operating Temperature | 0℃~+70℃ | |
| Function | Reset | |
| Propagation Delay | 2.8ns@2.5V | |
| Synchronous/Asynchronous | Asynchronous | |
| Number of Bits per Element | 13 | |
| Voltage - Supply | 2.3V~2.7V | |
| Current - Output High(IOH) | 20mA | |
| Trigger Type | Rising Edge | |
| Quiescent Current | 10uA | |
| Input Capacitance | 3.5pF | |
| Current - Output Low(IOL) | 20mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CY2SSTV16859LFCT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The CY2SSTV16859LFCT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.