
- Manufacturer
- MFR.Part #
- CY74FCT163245APACT
- JLCPCB Part #
- C2956358
- Package
- TSSOP-48
- Description
- -40℃~+85℃ 10uA 110mA 16 2.7V~3.6V 200mA 4.5ns@3.3V 74FCT Bidirectional Power-off isolation、Edge rate controllable、Output enable、Level shifting Tri-State TSSOP-48 Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | TSSOP-48 | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 4.5ns@3.3V | |
| Number of Bits per Element | 16 | |
| Voltage - Supply | 2.7V~3.6V | |
| Channel Type | Bidirectional | |
| Current - Output High(IOH) | 110mA | |
| Quiescent Current | 10uA | |
| Features | Power-off isolation、Edge rate controllable、Output enable、Level shifting | |
| Logic Family | 74FCT | |
| Current - Output Low(IOL) | 200mA | |
| output type | Tri-State |

* Images are for reference only
CY74FCT163245APACT
Extended- Manufacturer
- MFR.Part #
- CY74FCT163245APACT
- JLCPCB Part #
- C2956358
- Package
- TSSOP-48
- Description
- -40℃~+85℃ 10uA 110mA 16 2.7V~3.6V 200mA 4.5ns@3.3V 74FCT Bidirectional Power-off isolation、Edge rate controllable、Output enable、Level shifting Tri-State TSSOP-48 Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- CY74FCT163245APACT
- JLCPCB Part #
- C2956358
- Package
- TSSOP-48
- Description
- -40℃~+85℃ 10uA 110mA 16 2.7V~3.6V 200mA 4.5ns@3.3V 74FCT Bidirectional Power-off isolation、Edge rate controllable、Output enable、Level shifting Tri-State TSSOP-48 Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CY74FCT163245APACT Specifications
CY74FCT163245APACT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | TSSOP-48 | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 4.5ns@3.3V | |
| Number of Bits per Element | 16 | |
| Voltage - Supply | 2.7V~3.6V | |
| Channel Type | Bidirectional | |
| Current - Output High(IOH) | 110mA | |
| Quiescent Current | 10uA | |
| Features | Power-off isolation、Edge rate controllable、Output enable、Level shifting | |
| Logic Family | 74FCT | |
| Current - Output Low(IOL) | 200mA | |
| output type | Tri-State |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CY74FCT163245APACT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CY74FCT163245APACT Schematic Symbol & PCB Footprint
The CY74FCT163245APACT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.