
- Manufacturer
- MFR.Part #
- CY74FCT16373ETPACT
- JLCPCB Part #
- C2956352
- Package
- TFSOP-48
- Description
- -40℃~+85℃ 16 4.5V~5.5V 5uA 74FCT D Latch Tri-State TFSOP-48 Latches
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Latches | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | TFSOP-48 | |
| Series | 74FCT | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 16 | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Type | Tri-State | |
| Logic Type | D Latch | |
| Quiescent Current (Iq) | 5uA |

* Images are for reference only
CY74FCT16373ETPACT
Extended- Manufacturer
- MFR.Part #
- CY74FCT16373ETPACT
- JLCPCB Part #
- C2956352
- Package
- TFSOP-48
- Description
- -40℃~+85℃ 16 4.5V~5.5V 5uA 74FCT D Latch Tri-State TFSOP-48 Latches
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- CY74FCT16373ETPACT
- JLCPCB Part #
- C2956352
- Package
- TFSOP-48
- Description
- -40℃~+85℃ 16 4.5V~5.5V 5uA 74FCT D Latch Tri-State TFSOP-48 Latches
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CY74FCT16373ETPACT Specifications
CY74FCT16373ETPACT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Latches | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | TFSOP-48 | |
| Series | 74FCT | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 16 | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Type | Tri-State | |
| Logic Type | D Latch | |
| Quiescent Current (Iq) | 5uA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CY74FCT16373ETPACT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CY74FCT16373ETPACT Schematic Symbol & PCB Footprint
The CY74FCT16373ETPACT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.