CY7B9945V-5AXCT
Extended
* Images are for reference only
CY7B9945V-5AXCT
Attributes
Value
MFR.Part #
CY7B9945V-5AXCT
JLCPCB Part #
C2956242
Package
LQFP-52(10x10)
Description
LQFP-52(10x10) Clock Generators, PLLs, Frequency Synthesizers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryClock/Timing/Clock Generators, PLLs, Frequency Synthesizers
ManufacturerInfineon/Cypress Semicon
PackageLQFP-52(10x10)
Phase OffsetSupport
Operating Temperature-40℃~+85℃
InputLVPECL、LVTTL
Voltage - Supply3.3V
OutputLVTTL
Clock/OscillatorExternal
FeaturesBuilt-in phase-locked loop、Built-in clock monitoring and loss-of-lock detection
Cycle-to-Cycle Jitter100ps
Output Frequency(Max)200MHz
Number of Outputs11