
- Manufacturer
- MFR.Part #
- CY7B995AC
- JLCPCB Part #
- C2956227
- Package
- TQFP-44(10x10)
- Description
- 0℃~+70℃ 2.375V~2.625V、2.97V~3.63V 200MHz 8 TQFP-44(10x10) Clock Buffers, Drivers, Distributors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Buffers, Drivers, Distributors | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | TQFP-44(10x10) | |
| Operating Temperature | 0℃~+70℃ | |
| Number of outputs | 8 | |
| Voltage - Supply | 2.375V~2.625V、2.97V~3.63V | |
| Output Frequency(Max) | 200MHz |

* Images are for reference only
CY7B995AC
Extended- Manufacturer
- MFR.Part #
- CY7B995AC
- JLCPCB Part #
- C2956227
- Package
- TQFP-44(10x10)
- Description
- 0℃~+70℃ 2.375V~2.625V、2.97V~3.63V 200MHz 8 TQFP-44(10x10) Clock Buffers, Drivers, Distributors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- CY7B995AC
- JLCPCB Part #
- C2956227
- Package
- TQFP-44(10x10)
- Description
- 0℃~+70℃ 2.375V~2.625V、2.97V~3.63V 200MHz 8 TQFP-44(10x10) Clock Buffers, Drivers, Distributors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CY7B995AC Specifications
CY7B995AC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Buffers, Drivers, Distributors | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | TQFP-44(10x10) | |
| Operating Temperature | 0℃~+70℃ | |
| Number of outputs | 8 | |
| Voltage - Supply | 2.375V~2.625V、2.97V~3.63V | |
| Output Frequency(Max) | 200MHz |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CY7B995AC. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CY7B995AC Schematic Symbol & PCB Footprint
The CY7B995AC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.