



- Manufacturer
- MFR.Part #
- OXETGLJANF-24MHZ
- JLCPCB Part #
- C295524
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 15mA 24MHz 3.3V ±50ppm SMD3225-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystal Oscillators | |
| Manufacturer | TAITIEN Elec | |
| Package | SMD3225-4P | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3.3V | |
| Frequency Stability | ±50ppm | |
| Frequency | 24MHz | |
| Current - Supply | 15mA |

* Images are for reference only
OXETGLJANF-24MHZ
Extended- Manufacturer
- MFR.Part #
- OXETGLJANF-24MHZ
- JLCPCB Part #
- C295524
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 15mA 24MHz 3.3V ±50ppm SMD3225-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- OXETGLJANF-24MHZ
- JLCPCB Part #
- C295524
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 15mA 24MHz 3.3V ±50ppm SMD3225-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
OXETGLJANF-24MHZ Specifications
OXETGLJANF-24MHZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystal Oscillators | |
| Manufacturer | TAITIEN Elec | |
| Package | SMD3225-4P | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3.3V | |
| Frequency Stability | ±50ppm | |
| Frequency | 24MHz | |
| Current - Supply | 15mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OXETGLJANF-24MHZ. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

OXETGLJANF-24MHZ Documents
OXETGLJANF-24MHZ datasheets or manufacturer documentation.
Datasheet: OXETGLJANF-24MHZ Datasheet (PDF)
OXETGLJANF-24MHZ Schematic Symbol & PCB Footprint
The OXETGLJANF-24MHZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.