
- Manufacturer
- MFR.Part #
- CY7C375IL-66AC
- JLCPCB Part #
- C2954831
- Package
- TQFP-160(24x24)
- Description
- 0℃~+70℃ 8 Other PLDs TQFP-160(24x24) Programmable Logic Device (CPLDs/FPGAs)
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | TQFP-160(24x24) | |
| Number of Macrocells | 128 | |
| Series | Ultralogic | |
| Operating Temperature | 0℃~+70℃ | |
| Number of LAB/CLBs | 8 | |
| Number of Logic Elements/Blocks | 8 | |
| Voltage - Supply | 4.75V~5.25V | |
| Delay Time Max | 20ns | |
| Number of I/O | 128 | |
| Programmable Type | 系统内编程 |

* Images are for reference only
CY7C375IL-66AC
Extended- Manufacturer
- MFR.Part #
- CY7C375IL-66AC
- JLCPCB Part #
- C2954831
- Package
- TQFP-160(24x24)
- Description
- 0℃~+70℃ 8 Other PLDs TQFP-160(24x24) Programmable Logic Device (CPLDs/FPGAs)
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- CY7C375IL-66AC
- JLCPCB Part #
- C2954831
- Package
- TQFP-160(24x24)
- Description
- 0℃~+70℃ 8 Other PLDs TQFP-160(24x24) Programmable Logic Device (CPLDs/FPGAs)
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CY7C375IL-66AC Specifications
CY7C375IL-66AC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | TQFP-160(24x24) | |
| Number of Macrocells | 128 | |
| Series | Ultralogic | |
| Operating Temperature | 0℃~+70℃ | |
| Number of LAB/CLBs | 8 | |
| Number of Logic Elements/Blocks | 8 | |
| Voltage - Supply | 4.75V~5.25V | |
| Delay Time Max | 20ns | |
| Number of I/O | 128 | |
| Programmable Type | 系统内编程 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CY7C375IL-66AC. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CY7C375IL-66AC Schematic Symbol & PCB Footprint
The CY7C375IL-66AC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.