
- Manufacturer
- MFR.Part #
- CY7C429-15JXC
- JLCPCB Part #
- C2954705
- Package
- LCC-32
- Description
- 0℃~+70℃ 15ns 2Kx9 4.5V~5.5V 50MHz 65mA Asynchronous No Unidirectional 输出使能、自动重传功能、上电自动复位 LCC-32 FIFOs Memory ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/FIFOs Memory | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | LCC-32 | |
| Clock Frequency | 50MHz | |
| Function | Asynchronous | |
| Operating Temperature | 0℃~+70℃ | |
| Current - Supply(Max) | 65mA | |
| Access Time | 15ns | |
| Memory Size | 2Kx9 | |
| Programmable Flags Support | No | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | Output enable、Automatic retransmission function、Power-on automatic reset | |
| Bus Directional | Unidirectional |

* Images are for reference only
CY7C429-15JXC
Extended- Manufacturer
- MFR.Part #
- CY7C429-15JXC
- JLCPCB Part #
- C2954705
- Package
- LCC-32
- Description
- 0℃~+70℃ 15ns 2Kx9 4.5V~5.5V 50MHz 65mA Asynchronous No Unidirectional 输出使能、自动重传功能、上电自动复位 LCC-32 FIFOs Memory ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- CY7C429-15JXC
- JLCPCB Part #
- C2954705
- Package
- LCC-32
- Description
- 0℃~+70℃ 15ns 2Kx9 4.5V~5.5V 50MHz 65mA Asynchronous No Unidirectional 输出使能、自动重传功能、上电自动复位 LCC-32 FIFOs Memory ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CY7C429-15JXC Specifications
CY7C429-15JXC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/FIFOs Memory | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | LCC-32 | |
| Clock Frequency | 50MHz | |
| Function | Asynchronous | |
| Operating Temperature | 0℃~+70℃ | |
| Current - Supply(Max) | 65mA | |
| Access Time | 15ns | |
| Memory Size | 2Kx9 | |
| Programmable Flags Support | No | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | Output enable、Automatic retransmission function、Power-on automatic reset | |
| Bus Directional | Unidirectional |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CY7C429-15JXC. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CY7C429-15JXC Schematic Symbol & PCB Footprint
The CY7C429-15JXC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.